


BK/GDC-2.5A | |
---|---|
DigiKey Part Number | 283-BK/GDC-2.5A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-2.5A |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 59.4 | |
Approval Agency | cULus, IMQ, MITI/JET | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0255 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.87000 | $77.87 |
5 | $64.63800 | $323.19 |
10 | $59.64100 | $596.41 |
50 | $49.45300 | $2,472.65 |
100 | $45.59950 | $4,559.95 |
300 | $40.06403 | $12,019.21 |
500 | $37.70750 | $18,853.75 |
1,000 | $34.71023 | $34,710.23 |