


BK/C518-3-R | |
|---|---|
DigiKey Part Number | 283-2653-ND |
Manufacturer | |
Manufacturer Product Number | BK/C518-3-R |
Description | FUSE GLASS 3A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.1 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.598" L (5.50mm x 15.20mm) | |
DC Cold Resistance | 0.038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 5 | $12.49600 | $62.48 |
| 10 | $11.53500 | $115.35 |
| 50 | $9.56820 | $478.41 |
| 100 | $8.82740 | $882.74 |
| 300 | $7.76520 | $2,329.56 |
| 500 | $7.31384 | $3,656.92 |
| 1,000 | $6.74048 | $6,740.48 |
| 5,000 | $5.56411 | $27,820.55 |

