


BK/AGC-3/16-R | |
---|---|
DigiKey Part Number | 283-4924-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-3/16-R |
Description | FUSE GLASS 187MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 187 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.007 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 6.05 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.81000 | $40.81 |
5 | $33.81200 | $169.06 |
10 | $31.20200 | $312.02 |
50 | $25.88280 | $1,294.14 |
100 | $23.87270 | $2,387.27 |
300 | $20.98623 | $6,295.87 |
500 | $19.75796 | $9,878.98 |
1,000 | $18.19681 | $18,196.81 |
5,000 | $15.65519 | $78,275.95 |