cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B384904

DigiKey Part Number
283-B384904-ND
Manufacturer
Manufacturer Product Number
B384904
Description
MAGNUM B38 SERIES
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.437" (11.10mm)
Number of Rows
1
Current Rating (Amps)
50A
Voltage Rating
300V
Wire Gauge
8-16 AWG
Top Termination
Screws
Bottom Termination
Stud
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$107.59000$107.59
10$76.45100$764.51
25$67.73280$1,693.32
50$62.47420$3,123.71
100$58.22490$5,822.49
250$53.90708$13,476.77
500$51.43864$25,719.32
1,000$49.51433$49,514.33
Manufacturers Standard Package

Other Suppliers on DigiKey

31In Stock
Ships from WEC