



B1010-2R5155-R | |
|---|---|
DigiKey Part Number | 283-2779-ND |
Manufacturer | |
Manufacturer Product Number | B1010-2R5155-R |
Description | CAP 1.5F -20% +80% 2.5V T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 2.5 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.73000 | $62.73 |
| 10 | $46.58300 | $465.83 |
| 50 | $40.15380 | $2,007.69 |
| 100 | $38.16340 | $3,816.34 |
| 500 | $34.79438 | $17,397.19 |
| 1,000 | $33.75057 | $33,750.57 |
| 2,500 | $32.64764 | $81,619.10 |

