


AIRD-06-561K | |
---|---|
DigiKey Part Number | AIRD-06-561K-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-06-561K |
Description | FIXED IND 560UH 1.6A 388 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 388mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-06-561K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 388mOhm Max | |
Q @ Freq | 15 @ 50kHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.29000 | $25.29 |
10 | $20.80700 | $208.07 |
25 | $19.24640 | $481.16 |
50 | $18.14460 | $907.23 |
100 | $17.10930 | $1,710.93 |
250 | $15.83048 | $3,957.62 |
500 | $14.64514 | $7,322.57 |
1,000 | $14.07957 | $14,079.57 |
2,500 | $13.44551 | $33,613.78 |