1 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX
ARJ11x-M
Abracon: Who We Are Today

ARJ11E-MBSA-A-B-EM2

DigiKey Part Number
ARJ11E-MBSA-A-B-EM2-ND
Manufacturer
Manufacturer Product Number
ARJ11E-MBSA-A-B-EM2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJ11E-MBSA-A-B-EM2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$53.52000$53.52
10$45.49000$454.90
25$42.63680$1,065.92
60$40.07983$2,404.79
120$38.16625$4,579.95
300$35.77750$10,733.25
540$33.27256$17,967.18
1,020$32.42946$33,078.05
2,520$30.79350$77,599.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

471In Stock
Ships from WEC