



AGC-V-10-R | |
|---|---|
DigiKey Part Number | 283-AGC-V-10-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-V-10-R |
Description | FUSE GLASS 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 486.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.008 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $20.37000 | $81.48 |
| 8 | $18.78625 | $150.29 |
| 12 | $17.92250 | $215.07 |
| 20 | $16.89100 | $337.82 |
| 28 | $16.24321 | $454.81 |
| 40 | $15.58600 | $623.44 |
| 100 | $14.00940 | $1,400.94 |
| 200 | $12.91970 | $2,583.94 |
| 400 | $11.91070 | $4,764.28 |

