

ACM18US09 | |
|---|---|
DigiKey Part Number | 1470-3949-ND |
Manufacturer | |
Manufacturer Product Number | ACM18US09 |
Description | AC/DC WALL MOUNT ADAPTER 9V 18W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ACM18US09 Models |
Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 70.9" (1.80m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 9V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 2A | Weight 0.18 lb (81.65 g) |
Power (Watts) 18 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.20000 | $126.20 |
| 5 | $122.41800 | $612.09 |
| 10 | $118.63600 | $1,186.36 |
| 25 | $113.62120 | $2,840.53 |
| 100 | $105.97510 | $10,597.51 |
















