
95J75RE | |
|---|---|
DigiKey Part Number | 95J75RE-ND |
Manufacturer | |
Manufacturer Product Number | 95J75RE |
Description | RES 75 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 95J75RE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.264" Dia x 0.969" L (6.70mm x 24.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.21000 | $64.21 |
| 10 | $44.11700 | $441.17 |
| 25 | $38.67080 | $966.77 |
| 50 | $35.25880 | $1,762.94 |
| 100 | $32.36150 | $3,236.15 |
| 250 | $29.18764 | $7,296.91 |
| 500 | $27.20314 | $13,601.57 |
| 1,000 | $25.51748 | $25,517.48 |


