
ABPDANT005PGAA5 | |
|---|---|
DigiKey Part Number | 2266-ABPDANT005PGAA5-ND |
Manufacturer | |
Manufacturer Product Number | ABPDANT005PGAA5 |
Description | BASIC PRESSURE SENSOR |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 6-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer WEC | Port Size Male - 0.08" (1.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Medical Ventilation | Maximum Pressure 90PSI (620.53kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 5PSI (34.47kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-DIP Module |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-DIP |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $235.99667 | $707.99 |
| 12 | $231.69000 | $2,780.28 |

