ABM11W-30.0000MHZ-8-D1X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1,620
Unit Price: $6.41000
Datasheet

Similar


Abracon LLC
In Stock: 2,443
Unit Price: $8.22000
Datasheet

Similar


Abracon LLC
In Stock: 2,362
Unit Price: $8.22000
Datasheet
30 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-30.0000MHZ-8-D1X-T3

DigiKey Part Number
535-13892-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11W-30.0000MHZ-8-D1X-T3
Description
CRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-30.0000MHZ-8-D1X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11W-30.0000MHZ-7-D1X-T3Abracon LLC1,620535-ABM11W-30.0000MHZ-7-D1X-T3CT-ND$6.41000Similar
ABM12W-30.0000MHZ-7-D1X-T3Abracon LLC2,443535-ABM12W-30.0000MHZ-7-D1X-T3CT-ND$8.22000Similar
ABM12W-30.0000MHZ-8-D1X-T3Abracon LLC2,362535-ABM12W-30.0000MHZ-8-D1X-T3CT-ND$8.22000Similar
Available To Order
Check Lead Time
Marketplace Stock: 3,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.93770$5,813.10
Manufacturers Standard Package

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC