98464-G61-08LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 6,542
Unit Price: $3,425.00000
Datasheet

Similar


Molex
In Stock: 5,746
Unit Price: $2,538.00000
Datasheet
Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)

98464-G61-08LF

DigiKey Part Number
609-2547-ND
Manufacturer
Manufacturer Product Number
98464-G61-08LF
Description
CONN HEADER R/A 8POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
98464-G61-08LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Contact Length - Post
0.098" (2.50mm)
Series
Insulation Height
0.240" (6.10mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold, GXT™
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Cream
Style
Current Rating (Amps)
2A (AC/DC)
Shrouding
Shrouded - 4 Wall
Voltage Rating
200V (AC/DC)
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0878330821Molex6,542WM23634-ND$3,425.00000Similar
0878330831Molex5,746WM3597-ND$2,538.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 94 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.02000$23.02
10$19.52600$195.26
200$15.80010$3,160.02
600$14.62153$8,772.92
1,000$14.10407$14,104.07
5,000$12.59134$62,956.70
Manufacturers Standard Package

Other Suppliers on DigiKey

94In Stock
Ships from WEC