
936126-2 | |
|---|---|
DigiKey Part Number | 936126-2-ND |
Manufacturer | |
Manufacturer Product Number | 936126-2 |
Description | CONN PLUG HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Yellow 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 936126-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.134" (3.40mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Yellow |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $6.57139 | $10,514.22 |

