4 Rectangular Connectors - Housings Receptacle Yellow 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

936119-2

DigiKey Part Number
2266-936119-2-ND
Manufacturer
Manufacturer Product Number
936119-2
Description
CONN RCPT HSG 4POS 2.54MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Yellow 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
936119-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Yellow
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,839
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
All prices are in HKD
Box
QuantityUnit PriceExt Price
85$6.49894$552.41
510$6.42061$3,274.51
850$6.34231$5,390.96
1,700$6.18570$10,515.69