
927712-3 | |
|---|---|
DigiKey Part Number | 2266-927712-3-ND |
Manufacturer | |
Manufacturer Product Number | 927712-3 |
Description | CONN PLUG HSG 6POS |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 927712-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $7.43853 | $557.89 |
| 450 | $7.28191 | $3,276.86 |
| 750 | $7.20360 | $5,402.70 |
| 1,500 | $6.96870 | $10,453.05 |
| 2,025 | $6.89040 | $13,953.06 |

