


91910-21225LF | |
---|---|
DigiKey Part Number | 609-91910-21225LF-ND |
Manufacturer | |
Manufacturer Product Number | 91910-21225LF |
Description | CONN HDR 25POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-21225LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.5mm | |
Height Above Board | 0.048" (1.22mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.42000 | $27.42 |
10 | $23.32700 | $233.27 |
35 | $21.34857 | $747.20 |
70 | $20.32814 | $1,422.97 |
105 | $19.75410 | $2,074.18 |
280 | $18.43282 | $5,161.19 |
525 | $17.63331 | $9,257.49 |
1,015 | $16.83231 | $17,084.79 |
2,520 | $15.78708 | $39,783.44 |