
9-966140-3 | |
---|---|
DigiKey Part Number | 2266-9-966140-3-17-ND |
Manufacturer | |
Manufacturer Product Number | 9-966140-3 |
Description | AUTOMOTIVE CONNECTORS MESSERLEIS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-966140-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 1.012" (25.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Mounting Flange | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $22.73600 | $568.40 |
150 | $22.26560 | $3,339.84 |