
9-1768047-9 | |
|---|---|
DigiKey Part Number | 2266-9-1768047-9-ND |
Manufacturer | |
Manufacturer Product Number | 9-1768047-9 |
Description | STD24W-PLUS |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.591" ~ 0.748" (15.00mm ~ 19.00mm) | |
Legend | + | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.18456 | $546.14 |
| 1,000 | $1.63647 | $1,636.47 |









