cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1452995-9

DigiKey Part Number
9-1452995-9-ND
Manufacturer
Manufacturer Product Number
9-1452995-9
Description
CONN RCPT HSG 76POS 3.00MM
Customer Reference
Detailed Description
76 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9-1452995-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
4
Row Spacing
0.152" (3.85mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Slide Lock
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 4,650 View Now

Other Suppliers on DigiKey

4,650In Stock
Ships from WEC