Human Machine Interface (HMI) Operator Panel Monochrome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970413

DigiKey Part Number
966-1010-ND
Manufacturer
Manufacturer Product Number
88970413
Description
HMI OPERATOR PANEL MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel Monochrome
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Not For New Designs
Type
Operator Panel
Size - Display
-
Display Type
Monochrome
Case Color
Black
Operating Temperature
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Voltage - Supply
24VDC
Features
-
For Use With/Related Products
Millenium 3 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 23 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,262.19000$4,262.19
Manufacturers Standard Package

Other Suppliers on DigiKey

23In Stock
Ships from WEC