88768-5400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

887685400

DigiKey Part Number
2266-887685400-ND
Manufacturer
Manufacturer Product Number
887685400
Description
DMS59(M) TO DVI_I(F)+VGA(F) CABL
Customer Reference
Detailed Description
Cable Assembly 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
1st Connector Type
DMS-59 Male
2nd Connector Type
DVI-I Dual Link, Female and VGA Female
Length
0.667' (203.20mm, 8.00")
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $312.80 flat rate shipping fee will apply
All prices are in HKD
Box
QuantityUnit PriceExt Price
5$117.36400$586.82
45$112.66089$5,069.74
100$108.11360$10,811.36