


RJE722886441 | |
|---|---|
DigiKey Part Number | 664-RJE722886441-ND |
Manufacturer | |
Manufacturer Product Number | RJE722886441 |
Description | 8P8C, RA, RECESSED PROFILE, TWO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE722886441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Board Edge; Panel Mount; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.57000 | $68.57 |
| 10 | $58.28200 | $582.82 |
| 25 | $54.62680 | $1,365.67 |
| 50 | $52.01900 | $2,600.95 |
| 100 | $49.53620 | $4,953.62 |
| 250 | $46.43568 | $11,608.92 |
| 880 | $42.49348 | $37,394.26 |
| 1,760 | $40.46795 | $71,223.59 |

