865637SLTLF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2,271
Unit Price: $16.28000
Datasheet

Parametric Equivalent


HARTING
In Stock: 127
Unit Price: $118.23000
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
865637SLTLF
865637SLTLF

865637SLTLF

DigiKey Part Number
609-5736-ND
Manufacturer
Manufacturer Product Number
865637SLTLF
Description
CONN D-SUB HOUSING RCPT 37POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
EDA/CAD Models
865637SLTLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin/Zinc Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
200
Dielectric Material
Thermoplastic
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 118 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.54000$9.54
10$8.10600$81.06
25$7.59320$189.83
50$7.23000$361.50
225$6.50156$1,462.85
450$6.19080$2,785.86
675$6.01619$4,060.93
1,125$5.80314$6,528.53
2,700$5.45557$14,730.04
Manufacturers Standard Package

Other Suppliers on DigiKey

118In Stock
Ships from WEC