
8655MH2512LF | |
|---|---|
DigiKey Part Number | 8655MH2512LF-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH2512LF |
Description | BACKSHELL DSUB |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH2512LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.81000 | $93.81 |
| 10 | $79.73200 | $797.32 |
| 25 | $74.73360 | $1,868.34 |
| 50 | $71.16700 | $3,558.35 |
| 100 | $67.77060 | $6,777.06 |

