
86303638BLF | |
---|---|
DigiKey Part Number | 609-1425-ND |
Manufacturer | |
Manufacturer Product Number | 86303638BLF |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 86303638BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.04000 | $24.04 |
10 | $20.39100 | $203.91 |
25 | $19.11160 | $477.79 |
50 | $18.19760 | $909.88 |
100 | $17.32750 | $1,732.75 |
300 | $16.03457 | $4,810.37 |
500 | $15.46694 | $7,733.47 |
1,000 | $14.72902 | $14,729.02 |
2,500 | $13.80760 | $34,519.00 |