
OKI-T/36W-W40P-C | |
|---|---|
DigiKey Part Number | 811-3132-2-ND - Tape & Reel (TR) 811-3132-1-ND - Cut Tape (CT) 811-3132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKI-T/36W-W40P-C |
Description | DC DC CONVERTER 5.021-15.5V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5.021 ~ 15.5V 3A 19V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKI-T/36W-W40P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.82" L x 0.47" W x 0.34" H (20.8mm x 11.9mm x 8.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.96000 | $131.96 |
| 5 | $127.02200 | $635.11 |
| 10 | $124.96700 | $1,249.67 |
| 25 | $122.29320 | $3,057.33 |
| 50 | $120.30520 | $6,015.26 |
| 100 | $118.34770 | $11,834.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $115.80608 | $28,951.52 |
| 500 | $113.91644 | $56,958.22 |

