
8383 | |
---|---|
DigiKey Part Number | 2266-8383-ND |
Manufacturer | |
Manufacturer Product Number | 8383 |
Description | INJECTOR EMPTY CHEMICAL NEEDLE T |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle | |
Tip Type | Needle Tip | |
Capacity | 0.5oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Clear | |
Material | - | |
Features | - |