826629-9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 1,175
Unit Price: $5.67000
Datasheet

Similar


Molex
In Stock: 460
Unit Price: $7.89000
Datasheet

Similar


3M
In Stock: 1,936
Unit Price: $27.87000
Datasheet

Similar


3M
In Stock: 26
Unit Price: $10.69000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 44
Unit Price: $14.47000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.77000

Similar


Harwin Inc.
In Stock: 1,936
Unit Price: $3.37000
Datasheet

Similar


Harwin Inc.
In Stock: 281
Unit Price: $2.80000
Datasheet

Similar


Samtec Inc.
In Stock: 514
Unit Price: $8.88000
Datasheet
Connector Header Through Hole 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 9 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

826629-9

DigiKey Part Number
826629-9-ND
Manufacturer
Manufacturer Product Number
826629-9
Description
CONN HEADER VERT 9POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
826629-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.264" (6.70mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.500" (12.70mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,705 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
6,000$12.62113$75,726.78
Manufacturers Standard Package

Other Suppliers on DigiKey

1,705In Stock
Ships from WEC