
8-52928-1 | |
|---|---|
DigiKey Part Number | A136827-ND |
Manufacturer | |
Manufacturer Product Number | 8-52928-1 |
Description | CONN SPADE TERM 16-22AWG #5 RED |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Red 5 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-52928-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.799" (20.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $11.16500 | $111.65 |
| 25 | $10.46440 | $261.61 |
| 50 | $9.96440 | $498.22 |
| 100 | $9.48840 | $948.84 |
| 300 | $8.78000 | $2,634.00 |
| 500 | $8.46896 | $4,234.48 |
| 1,000 | $8.06472 | $8,064.72 |
| 2,500 | $7.56000 | $18,900.00 |








