



796635-6 | |
|---|---|
DigiKey Part Number | 796635-6-ND |
Manufacturer | |
Manufacturer Product Number | 796635-6 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 796635-6 Models |
Category | Wire Gauge or Range - AWG 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-3mm² |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6-7.5mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.610" (15.49mm) |
Current - UL 15 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01P1-508-06BE | Same Sky (Formerly CUI Devices) | 3,678 | 102-6394-ND | $15.13000 | Similar |
| TBP01P1W-508-06BE | Same Sky (Formerly CUI Devices) | 548 | 102-6442-ND | $18.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.35000 | $60.35 |
| 10 | $42.76800 | $427.68 |
| 25 | $37.63160 | $940.79 |
| 50 | $34.47760 | $1,723.88 |
| 100 | $31.90020 | $3,190.02 |
| 300 | $28.81690 | $8,645.07 |
| 500 | $27.72882 | $13,864.41 |
| 1,000 | $26.53349 | $26,533.49 |











