Similar




787653-4 | |
|---|---|
DigiKey Part Number | 787653-4-ND |
Manufacturer | |
Manufacturer Product Number | 787653-4 |
Description | CONN BTB SCA-2 RCPT 20P R/A SLDR |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Board to Board, SCA-2 Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 787653-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, SCA-2 | |
Features | Board Lock, Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |





