3 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm)
776523-1
776523-1

776523-1

DigiKey Part Number
2266-776523-1-17-ND
Manufacturer
Manufacturer Product Number
776523-1
Description
AUTOMOTIVE CONN PLUG ASSY 3 POS
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
776523-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
All prices are in HKD
Tube
QuantityUnit PriceExt Price
44$20.59295$906.09
220$17.77409$3,910.30
352$16.83449$5,925.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.