




0347290200 | |
|---|---|
DigiKey Part Number | WM9303-ND |
Manufacturer | |
Manufacturer Product Number | 0347290200 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347290200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $11.55900 | $115.59 |
| 25 | $10.83600 | $270.90 |
| 50 | $10.31800 | $515.90 |
| 100 | $9.82470 | $982.47 |
| 300 | $9.09107 | $2,727.32 |
| 600 | $8.65697 | $5,194.18 |
| 1,200 | $8.24377 | $9,892.52 |
| 2,700 | $7.78549 | $21,020.82 |












