767054-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $822.16400
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $933.96800
Datasheet
767054-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767054-7

DigiKey Part Number
A144438-ND
Manufacturer
Manufacturer Product Number
767054-7
Description
CONN RCPT 266P SMD PALLAD-NICKEL
Customer Reference
Detailed Description
266 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
767054-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
266
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Palladium-Nickel
Contact Finish Thickness
5.00µin (0.127µm)
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15In Stock
Ships from WEC