Similar
Similar

75869-105LF | |
|---|---|
DigiKey Part Number | 609-1777-ND |
Manufacturer | |
Manufacturer Product Number | 75869-105LF |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75869-105LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.377" (9.57mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5103309-6 | TE Connectivity AMP Connectors | 807 | A97494-ND | $29.76000 | Similar |
| AWHW 26G-0202-T | Assmann WSW Components | 179 | AWHW26G-0202-T-ND | $6.82000 | Similar |
| N2526-6002-RB | 3M | 11,148 | MHC26K-ND | $18.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $14.67500 | $146.75 |
| 420 | $11.27129 | $4,733.94 |
| 840 | $10.73337 | $9,016.03 |
| 1,260 | $10.43080 | $13,142.81 |
| 5,040 | $9.45954 | $47,676.08 |





