75160-102-05LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: $10.02760

Similar


Preci-Dip
In Stock: 0
Unit Price: $4.34790

Similar


Preci-Dip
In Stock: 0
Unit Price: $5.00139

Similar


Preci-Dip
In Stock: 0
Unit Price: $10.03523

Similar


Preci-Dip
In Stock: 0
Unit Price: $4.12902
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $14.35543
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $16.94522
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $18.25348
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $14.06065
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $21.95326
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.40109
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.73435
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.17783
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $11.31891
Datasheet
Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75160-102-05LF

DigiKey Part Number
75160-102-05LF-ND
Manufacturer
Manufacturer Product Number
75160-102-05LF
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75160-102-05LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.135" (3.43mm)
Series
Overall Contact Length
0.465" (11.81mm)
Packaging
Bag
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Voltage Rating
110V
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350-10-105-01-666101Preci-Dip0350-10-105-01-666101-ND$10.02760Similar
350-80-105-00-013101Preci-Dip0350-80-105-00-013101-ND$4.34790Similar
350-80-105-01-666101Preci-Dip0350-80-105-01-666101-ND$5.00139Similar
350-V3-105-00-006101Preci-Dip0350-V3-105-00-006101-ND$10.03523Similar
800-80-005-10-001101Preci-Dip0800-80-005-10-001101-ND$4.12902Similar
Obsolete
Marketplace Stock: 810 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

810In Stock
Ships from WEC