75160-101-36LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 439
Unit Price: $40.45000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $24.99000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $44.23000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $17.59000
Datasheet

Similar


Samtec Inc.
In Stock: 417
Unit Price: $45.55000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $18.01000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $26.06000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $43.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $18.33000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $46.12000
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 36 position 0.100" (2.54mm)

75160-101-36LF

DigiKey Part Number
609-5659-ND
Manufacturer
Manufacturer Product Number
75160-101-36LF
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.225" (5.72mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 283 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

283In Stock
Ships from WEC