



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 9.94mm Dia x 11.07mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.66000 | $24.66 |
| 10 | $22.34600 | $223.46 |
| 25 | $21.48440 | $537.11 |
| 50 | $20.85300 | $1,042.65 |
| 100 | $20.24050 | $2,024.05 |
| 250 | $19.45700 | $4,864.25 |
| 500 | $18.88446 | $9,442.23 |
| 1,000 | $18.32860 | $18,328.60 |











