Similar
Similar
Similar
Similar
Similar
Similar

745412-7 | |
|---|---|
DigiKey Part Number | A23144-ND |
Manufacturer | |
Manufacturer Product Number | 745412-7 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745412-7 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745412-7 | TE Connectivity AMP Connectors | 0 | A34042-ND | $145.93000 | Direct |
| 745412-1 | TE Connectivity AMP Connectors | 411 | A23143-ND | $166.98000 | Similar |
| 172-025-183L001 | NorComp Inc. | 0 | 12625MA-ND | $75.20725 | Similar |
| 172-025-183L011 | NorComp Inc. | 0 | 13625MA-ND | $78.49888 | Similar |
| 172-025-183L021 | NorComp Inc. | 80 | 14625MA-ND | $108.19000 | Similar |

















