



74233-100LF | |
|---|---|
DigiKey Part Number | 609-1042-ND |
Manufacturer | |
Manufacturer Product Number | 74233-100LF |
Description | CONN PLUG USB2.0 A/PWR COMB SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and Power, Combo USB 2.0 Plug Connector 8 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 74233-100LF Models |
Category | Number of Ports 1 |
Manufacturer Amphenol ICC (FCI) | Current Rating (Amps) 1.5A, 3A |
Packaging Tray | Voltage - Rated 12V |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) and Power, Combo | Shielding Shielded |
Number of Contacts 8 | Contact Finish Gold, GXT™ |
Gender Plug | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Insulation Color Teal |
Termination Solder | Base Product Number |
Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.94000 | $28.94 |
| 10 | $24.55800 | $245.58 |
| 25 | $23.02040 | $575.51 |
| 50 | $21.92020 | $1,096.01 |
| 100 | $20.87270 | $2,087.27 |
| 300 | $19.31533 | $5,794.60 |
| 600 | $18.39342 | $11,036.05 |
| 1,200 | $17.82333 | $21,388.00 |



