5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI6B-5-K-P5R

DigiKey Part Number
179-SMI6B-5-K-P5R-ND
Manufacturer
Manufacturer Product Number
SMI6B-5-K-P5R
Description
AC/DC WALL MOUNT ADAPTER 5V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI6B-5-K-P5R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1.2A
Power (Watts)
6 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
60.2" (1.53m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm)
Approval Agency
CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Weight
0.119 lb (53.98 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$68.24000$68.24
5$62.76200$313.81
10$60.54300$605.43
25$57.71840$1,442.96
50$55.67280$2,783.64
120$53.18967$6,382.76
360$50.23086$18,083.11
600$48.91177$29,347.06
Manufacturers Standard Package

Other Suppliers on DigiKey

337In Stock
Ships from WEC