


MA9909.A.002 | |
---|---|
DigiKey Part Number | 931-1550-ND |
Manufacturer | |
Manufacturer Product Number | MA9909.A.002 |
Description | GUARDIANX 3M 9IN1 1*ACTIVE GNSS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi Module SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | MA9909.A.002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 859MHz, 920MHz, 1.592GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.574GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.2dBi, 1.4dBi, 1.72dBi, -4.51dBi, 2.8dBi, 2.75dBi, 2.97dBi | |
Features | Cable - 1m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.650" (16.50mm) | |
Applications | DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,306.39000 | $2,306.39 |