



70232-111LF | |
|---|---|
DigiKey Part Number | 609-2492-ND |
Manufacturer | |
Manufacturer Product Number | 70232-111LF |
Description | CONN HEADER 24POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 70232-111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.56000 | $32.56 |
| 10 | $27.64100 | $276.41 |
| 48 | $24.73813 | $1,187.43 |
| 96 | $23.55719 | $2,261.49 |
| 144 | $22.89285 | $3,296.57 |
| 288 | $21.79983 | $6,278.35 |
| 528 | $20.88744 | $11,028.57 |
| 1,008 | $19.95647 | $20,116.12 |
| 2,544 | $18.69577 | $47,562.04 |




