RT2, Schrack Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT2, Schrack Series
RT424730
RT424730
Relay Basics - Another Teaching Moment | DigiKey Electronics

7-1393243-9

DigiKey Part Number
2266-7-1393243-9-17-ND
Manufacturer
Manufacturer Product Number
7-1393243-9
Description
GENERAL PURPOSE RELAYS RT424730
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7-1393243-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
14.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
172.5 VAC
Must Release Voltage
34.5 VAC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
32.5 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $312.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
15$36.91067$553.66
90$36.20656$3,258.59
210$35.58100$7,472.01
360$34.95539$12,583.94