
LD1-680-R | |
---|---|
DigiKey Part Number | 283-4094-2-ND - Tape & Reel (TR) 283-4094-1-ND - Cut Tape (CT) 283-4094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1-680-R |
Description | FIXED IND 68UH 460MA 1.12OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 460 mA 1.12Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD1-680-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 520mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.12Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.81470 | $11,629.40 |