Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687850001

DigiKey Part Number
2266-687850001-ND
Manufacturer
Manufacturer Product Number
687850001
Description
MINIDP-STDDP CABLE 1M
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Product Attributes
Filter Similar Products
Category
Length
3.3' (1.00m)
Manufacturer
Molex
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
Mini DisplayPort Male
Usage
Multi Media
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 551
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$132.95250$531.81
36$127.62889$4,594.64
72$122.46125$8,817.21
200$117.60660$23,521.32