



1-84952-0 | |
---|---|
DigiKey Part Number | A100250TR-ND - Tape & Reel (TR) A100250CT-ND - Cut Tape (CT) A100250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84952-0 |
Description | CONN FPC BOTTOM 10POS 1MM R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84952-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $7.96500 | $79.65 |
25 | $7.46880 | $186.72 |
50 | $7.11080 | $355.54 |
100 | $6.77080 | $677.08 |
250 | $6.34612 | $1,586.53 |
500 | $6.04314 | $3,021.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.59224 | $8,388.36 |
3,000 | $5.32541 | $15,976.23 |
4,500 | $5.17532 | $23,288.94 |
7,500 | $4.99222 | $37,441.65 |
10,500 | $4.87522 | $51,189.81 |
15,000 | $4.75423 | $71,313.45 |