
PM4346.152NLT | |
---|---|
DigiKey Part Number | 553-PM4346.152NLTTR-ND - Tape & Reel (TR) 553-PM4346.152NLTCT-ND - Cut Tape (CT) 553-PM4346.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4346.152NLT |
Description | FIXED IND 1.5UH 27A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 27 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4346.152NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.43940 | $16,098.50 |