67996-406HLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11,909
Unit Price: $7.33000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 5,535
Unit Price: $4.77000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3,231
Unit Price: $5.19000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $6.26000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 229
Unit Price: $6.50000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $6.75000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $7.82000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $8.40000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 6,266
Unit Price: $3.87000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3,739
Unit Price: $4.61000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 631
Unit Price: $5.60000
Datasheet
67996-406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67996-406
Mezzselect Tool - Another Geek Moment

67996-406HLF

DigiKey Part Number
609-3218-ND
Manufacturer
Manufacturer Product Number
67996-406HLF
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67996-406HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.19000$21.90
100$1.85800$185.80
500$1.65808$829.04
1,000$1.57882$1,578.82
5,000$1.40922$7,046.10
10,000$1.34196$13,419.60
Manufacturers Standard Package